Reference Only

S28AWB

Toggle Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
S28AWB

TTI Part:
S28AWB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorStandard
IP RatingIP68
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.70$39.70
$37.34$186.70
$34.26$342.60
$32.34$808.50
$28.33$7,082.50
Need more?
Sign in to add projects and notes