Reference Only

S1AWB

Toggle Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
S1AWB

TTI Part:
S1AWB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
IP RatingIP68
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.60$25.60
$23.47$5,867.50
$23.20$58,000.00
Need more?
Sign in to add projects and notes