Reference Only

S1AW-WL

Toggle Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
S1AW-WL

TTI Part:
S1AW-WL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
IP RatingIP67
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.50$175.00
Need more?

My Notes

Sign into see notes.