Reference Only

NR01104ANG13-1A

Rotary Switches 4POS 1P 28VAC/DC BLK 45 Degree NonShrt

Manufacturer:

Mfr Part:
NR01104ANG13-1A

TTI Part:
NR01104ANG13-1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle45 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting StyleThrough Hole
Contact PlatingGold
ActuatorKnob
SeriesNR01
PackagingBulk
Index Stops4 Index Stops
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC, 28 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.49$12.49
Need more?
Sign in to add projects and notes