Reference Only

NR01103ANG13-2C

Rotary Switches 3POS 1P 28VAC/DC RED FLNGE 45Deg NonShrt

Manufacturer:

Mfr Part:
NR01103ANG13-2C

TTI Part:
NR01103ANG13-2C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions3 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle45 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting TypeThrough Hole
Contact PlatingGold
ActuatorKnob
SeriesNR01
PackagingBulk
Index Stops3 Index Stops
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC, 28 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.11$15.11
$13.86$3,465.00
$11.82$29,550.00
Need more?

My Notes

Sign into see notes.