Reference Only

MSN22AFW01

Slide Switches DPDT Panel Mount Miniature Slide

Manufacturer:

Mfr Part:
MSN22AFW01

TTI Part:
MSN22AFW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Current Rating2 A, 3 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
ActuatorWide
Mounting StylePanel Mount
Contact PlatingSilver
SeriesMS
PackagingEach
Actuator Length5.1 mm
Actuator MaterialPolybutylene Terephthalate (PBT)
Actuator StyleSlide
Contact MaterialSilver Alloy
Flammability RatingUL94V-0
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
Travel2.2 mm
TypeMiniature Slide

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.46$7.46
$5.07$1,267.50
$4.51$11,275.00
Need more?

My Notes

Sign into see notes.