Reference Only

MSN12ANW03

Slide Switches SPDT PCB Mount Miniature Slide

Manufacturer:

Mfr Part:
MSN12ANW03

TTI Part:
MSN12ANW03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Switch FunctionON - NONE - ON
Current Rating2 A, 3 A
Voltage Rating AC125 VAC, 250 VAC
Termination StylePC Pin
ActuatorWide
Mounting StylePCB Mount
Contact PlatingSilver
SeriesMS
PackagingEach
Actuator Length5.1 mm
Actuator MaterialPolybutylene Terephthalate (PBT)
Actuator StyleSlide
Contact MaterialSilver Alloy
Flammability RatingUL94V-0
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
Travel2.2 mm
TypeMiniature Slide

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.41$8.82
$3.67$917.50
$3.14$7,850.00
Need more?

My Notes

Sign into see notes.