Reference Only
MSN12ANA03
Slide Switches MINIATURE SLIDE
Datasheet
MSN12ANA03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - NONE - ON | |
| Termination Style | PC Pin | |
| Actuator | Wide | |
| Mounting Style | PCB Mount | |
| Series | MS | |
| Packaging | Each | |
| Actuator Length | 5.1 mm | |
| Actuator Material | Polybutylene Terephthalate (PBT) | |
| Actuator Style | Slide | |
| Flammability Rating | UL94V-0 | |
| Life | 50000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2.2 mm | |
| Type | Miniature Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.87 | $6.87 | |
| $5.72 | $1,430.00 | |
| $5.08 | $12,700.00 |
Need more?
My Notes
Sign into see notes.