Reference Only

MS23ANW03

End of Life
Slide Switches DPDT ON-OFF-ON .150 ACTUATOR PC 6A

Manufacturer:

Mfr Part:
MS23ANW03

TTI Part:
MS23ANW03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Current Rating6 A
Voltage Rating AC125 VAC
Termination StylePin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesMS
PackagingBulk
Contact MaterialSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel3.5 mm
TypeMiniature Slides
Part # AliasesMS-23BAP1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.