Reference Only
MS22BNG03
End of Life
Slide Switches DPDT ON-ON PCB
Datasheet
MS22BNG03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 6 A | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Pin | |
| Actuator | Standard | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | MS | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slides | |
| Part # Aliases | MSN22BNG03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,1 |
Documents
Datasheet
Product Catalogs
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $75.60 |
Need more?
Sign in to add projects and notes