Reference Only

MS22BFW01

End of Life
Slide Switches DPDT ON-ON 6A .323" ACTUATOR SOLDER LUG

Manufacturer:

Mfr Part:
MS22BFW01

TTI Part:
MS22BFW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating6 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
ActuatorStandard
Mounting StylePanel Mount
Contact PlatingSilver
SeriesMS
PackagingBulk
Contact MaterialSilver
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.09$7.09
Need more?
Sign in to add projects and notes