Reference Only

MS13ANG03

End of Life
Slide Switches SPDT ON-OFF-ON .4VA .15" ACTUATOR PC

Manufacturer:

Mfr Part:
MS13ANG03

TTI Part:
MS13ANG03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingGold
SeriesMS
PackagingBulk
Contact MaterialCopper
Product TypeSlide Switches
SubcategorySwitches
Part # AliasesMS-13AAP4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.