Reference Only

MS12ASW30/U

End of Life
Slide Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
MS12ASW30/U

TTI Part:
MS12ASW30/U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating6 A
Voltage Rating AC125 VAC
Termination StylePin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesMS
PackagingBulk
Contact MaterialSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2.2 mm
TypeMiniature Slides

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.