Reference Only

MRX108-CB

Rotary Switches SP W/ 2-8 POS LARGE KNOB WHT

Manufacturer:

Mfr Part:
MRX108-CB

TTI Part:
MRX108-CB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 8 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating1 A, 2 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Index Angle45 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorKnob
SeriesMR
PackagingBulk
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 30 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.20$29.20
$26.50$6,625.00
$25.51$63,775.00
Need more?

My Notes

Sign into see notes.