Reference Only

MRT23-A

End of Life
Rotary Switches DPDT ON-OFF-ON BLACK KNOB

Manufacturer:

Mfr Part:
MRT23-A

TTI Part:
MRT23-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions3 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Current Rating3 A, 5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Index Angle60 deg
Contact StyleNon-Shorting
Termination StyleSolder Lug
ActuatorKnob
SeriesMR
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 30 VDC
Part # AliasesMRT-23

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.78$13.78
$13.09$65.45
$12.31$123.10
$11.79$294.75
$10.97$548.50
$10.68$1,068.00
$10.47$2,617.50
Need more?

My Notes

Sign into see notes.