Reference Only

MRK403-BB

Rotary Switches 4P 3 POS LOW SHAFT ACTR PC WHT TIP KNOB

Manufacturer:

Mfr Part:
MRK403-BB

TTI Part:
MRK403-BB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 3 Position
Number of Decks1 Deck
Number of Poles per Deck4 Pole
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting TypePanel Mount
Contact PlatingGold
ActuatorKnob
SeriesMR
PackagingBulk
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.86$26.86
$22.98$5,745.00
$22.12$55,300.00
Need more?

My Notes

Sign into see notes.