Reference Only

MRK206-CB

Rotary Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
MRK206-CB

TTI Part:
MRK206-CB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 6 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting TypePanel Mount
Contact PlatingGold
ActuatorKnob
SeriesMR
PackagingBulk
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.44$26.44
$22.03$5,507.50
$21.20$53,000.00
Need more?

My Notes

Sign into see notes.