Reference Only

MRK112-CB

Rotary Switches Series MR .5 Dia , Logic Level

Manufacturer:

Mfr Part:
MRK112-CB

TTI Part:
MRK112-CB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 12 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting TypePanel Mount
Contact PlatingGold
ActuatorKnob
SeriesMR
PackagingBulk
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.72$31.72
$26.43$6,607.50
$20.33$50,825.00
Need more?

My Notes

Sign into see notes.