Reference Only

MRK112

Rotary Switches SP 2-12 POSITIONS 250mA PC TERM

Manufacturer:

Mfr Part:
MRK112

TTI Part:
MRK112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePin
Contact PlatingGold
SeriesMR
PackagingBulk
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.45$20.45
$18.75$4,687.50
$15.99$39,975.00
Need more?

My Notes

Sign into see notes.