Reference Only

MRB22B

Rotary Switches DP 2 POS SHAFT ACUTR BRACKET PC NO KNOB

Manufacturer:

Mfr Part:
MRB22B

TTI Part:
MRB22B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle90 deg
Contact StyleNon-Shorting
Termination StylePin
Mounting TypePanel Mount
Contact PlatingGold
ActuatorShaft
SeriesMRB
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

49In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.03$19.03
$17.03$85.15
$16.23$162.30
$15.27$381.75
$14.85$742.50
$14.56$1,456.00
$13.35$3,337.50
Need more?

My Notes

Sign into see notes.