Reference Only
MRB12B
Rotary Switches SPDT ON-ON .4VA BRACKET PC TERM
Datasheet
MRB12B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Index Angle | 90 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | Pin | |
| Mounting Type | Panel Mount | |
| Contact Plating | Gold | |
| Actuator | Shaft | |
| Series | MRB | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Power Rating | 400 mVA | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 28 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.42 | $18.42 | |
| $16.79 | $83.95 | |
| $15.07 | $150.70 | |
| $14.35 | $358.75 | |
| $13.88 | $694.00 | |
| $13.61 | $1,361.00 | |
| $12.73 | $3,182.50 |
Need more?
My Notes
Sign into see notes.