Reference Only

MRA112

End of Life
Rotary Switches RTRY 1POL 12POS PC

Manufacturer:

Mfr Part:
MRA112

TTI Part:
MRA112

EDA / CAD Models

Alternate Part Number

MRAN112

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 12 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating250 mA
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StylePin
Contact PlatingSilver
ActuatorShaft
SeriesMR
PackagingBulk
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC
Part # AliasesMRAN112

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.93$20.93
Need more?

My Notes

Sign into see notes.