Reference Only

MNL12TCFW01

Toggle Switches LED TIPPED TOGGLE

Manufacturer:

Mfr Part:
MNL12TCFW01

TTI Part:
MNL12TCFW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorRed, Green
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
ActuatorToggle
Terminal SealEpoxy
Contact PlatingSilver
SeriesML
PackagingEach
Actuator MaterialToggle
Life50000 Cycles
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.06$21.06
$17.55$4,387.50
$15.89$39,725.00
Need more?
Sign in to add projects and notes