Reference Only

MN32LL1W01

Toggle Switches BUSHING MOUNT MINIATURE TOGGLE

Manufacturer:

Mfr Part:
MN32LL1W01

TTI Part:
MN32LL1W01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating2 A, 3 A, 4 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
ActuatorLever
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
SeriesM
PackagingEach
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.36$14.36
$11.97$119.70
$11.01$275.25
$10.41$520.50
$9.86$986.00
$9.70$2,425.00
$9.60$4,800.00
Need more?

My Notes

Sign into see notes.