Reference Only
MN13B2B1W03
Toggle Switches BUSHING MOUNT MINIATURE TOGGLE
Datasheet
MN13B2B1W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Actuator | Bat | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Series | M | |
| Packaging | Each | |
| Actuator Length | 17.5 mm | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Life | 50000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Type | Bracket | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.08 | $11.08 | |
| $9.32 | $93.20 | |
| $9.22 | $230.50 | |
| $9.12 | $456.00 | |
| $9.01 | $901.00 | |
| $7.94 | $1,985.00 | |
| $7.85 | $3,925.00 | |
| $7.76 | $7,760.00 |
Need more?
Sign in to add projects and notes