Reference Only

MN12WBW01

Toggle Switches BUSHING MOUNT MINIATURE TOGGLE

Manufacturer:

Mfr Part:
MN12WBW01

TTI Part:
MN12WBW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating4 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP68
SeriesM
PackagingEach
Actuator Length20 mm
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);bis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.08$17.08
$14.23$3,557.50
$14.05$35,125.00
Need more?
Sign in to add projects and notes