Reference Only

MN12TXW30-DA

Rocker Switches BRACKET PC MOUNT MINIATURE ROCKER

Manufacturer:

Mfr Part:
MN12TXW30-DA

TTI Part:
MN12TXW30-DA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeMiniature Rocker Switch
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StylePC Pin
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
PackagingEach
Actuator MaterialStainless Steel
Actuator StyleRocker
Flammability RatingUL94V-0
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBracket
Product TypeRocker Switches
SeriesM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.68$7.68
$6.40$1,600.00
$6.34$15,850.00
Need more?
Sign in to add projects and notes