Reference Only

MN11S2A1W01

Toggle Switches BUSHING MOUNT MINIATURE TOGGLE

Manufacturer:

Mfr Part:
MN11S2A1W01

TTI Part:
MN11S2A1W01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating3 A, 4 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
SeriesM
PackagingEach
Actuator Length5.08 mm
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

250
On Order
250 expected 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$5.69$11.38
$3.82$955.00
$3.46$8,650.00
Need more?

My Notes

Sign into see notes.