Reference Only

MBNR15A2W40

Pushbutton Switches - Board Mount SNAP-ACTION BRACKET PC MOUNT PUSHBUTTON

Manufacturer:

Mfr Part:
MBNR15A2W40

TTI Part:
MBNR15A2W40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesM
TypeSnap-Action Pushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger, Round
Current Rating2 A
Voltage Rating AC125 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator MaterialBrass
Actuator StylePlunger, Round
Flammability RatingUL94V-0
Life200000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$10.56$21.12
$9.09$90.90
$8.25$412.50
$7.95$795.00
$7.59$1,897.50
$7.40$3,700.00
Need more?
Sign in to add projects and notes