Reference Only

MB2511S4W01-BC

End of Life
Pushbutton Switches NKK PUSH BOTTON SWITCH

Manufacturer:

Mfr Part:
MB2511S4W01-BC

TTI Part:
MB2511S4W01-BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesMB2500
ProductLight Touch Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleBushing Mount
Switch FunctionON - (ON)
ActuatorRound
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorRed
Contact PlatingSilver
PackagingBulk
Actuator StyleRound
Flammability RatingUL 94 V-0
Height18.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length13 mm
Product TypePushbutton Switches
SubcategorySwitches
Width7.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.