Reference Only

MB2085SB1W01-EA

End of Life
Pushbutton Switches - Board Mount Large Bushing PB DPDT, ON, ON, BLK

Manufacturer:

Mfr Part:
MB2085SB1W01-EA

TTI Part:
MB2085SB1W01-EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMB2000
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
ActuatorRound
Current Rating3 A, 6 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes