Reference Only

MB2011SS4W01-BA

End of Life
Pushbutton Switches ON(ON).335 BSHG SLDR .315 BLACK CAP 6A

Manufacturer:

Mfr Part:
MB2011SS4W01-BA

TTI Part:
MB2011SS4W01-BA

EDA / CAD Models

Alternate Part Number

MBN15SS4W01-BA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesMB2000
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleBushing Mount
Switch FunctionON - (ON)
ActuatorRound
Current Rating6 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
PackagingBulk
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Life50000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.