Reference Only

MB2011SD3W01-BA

End of Life
Pushbutton Switches SPDT ON-(ON) 6A .315" BLACK CAP

Manufacturer:

Mfr Part:
MB2011SD3W01-BA

TTI Part:
MB2011SD3W01-BA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesMB2000
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleBushing Mount
Switch FunctionON - (ON)
ActuatorRound
Current Rating6 A
Voltage Rating AC250 VAC
IP RatingIP67
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
PackagingBulk
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Life50000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesMBN15SD3W01-BA

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.65$8.65
Need more?

My Notes

Sign into see notes.