Reference Only

M2112TCW01/CUL

End of Life
Toggle Switches 6A @ 125V AC SPDT ON NONE ON

Manufacturer:

Mfr Part:
M2112TCW01/CUL

TTI Part:
M2112TCW01/CUL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
ActuatorStandard
Terminal SealSealed
Contact PlatingSilver
SeriesM21 LED TOGGLE
PackagingBulk
Actuator StyleRound
Life25000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

43In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.18$14.18
Need more?
Sign in to add projects and notes