Reference Only

M2032S2A2W30

End of Life
Toggle Switches ON-ON .200 BAT .280 BUSHING RA PC 6A

Manufacturer:

Mfr Part:
M2032S2A2W30

TTI Part:
M2032S2A2W30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Switch FunctionON - ON
Mounting StylePCB Mount, Right Angle
Termination StyleSolder Pin
Current Rating4 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesM
PackagingBulk
Actuator StyleBat
Life25000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM-2032-N86

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes