Reference Only

M2022WBG01

End of Life
Toggle Switches .4VA 28VAC/DC DPDT ON-NONE-ON SLDR IP68

Manufacturer:

Mfr Part:
M2022WBG01

TTI Part:
M2022WBG01

EDA / CAD Models

Alternate Part Number

MN22WBG01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeM12
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
IP RatingIP68
SeriesM Series Dual Seal
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.93$22.93
Need more?
Sign in to add projects and notes