Reference Only

M2022LL4G01/U

End of Life
Toggle Switches ON-ON LOCKING LEVER .291 BSHG SOLDER 6A

Manufacturer:

Mfr Part:
M2022LL4G01/U

TTI Part:
M2022LL4G01/U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorLocking Lever
Terminal SealEpoxy
Contact PlatingGold
ComplianceUL
SeriesM
PackagingBulk
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM-2022L-GUL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.24$12.24
Need more?
Sign in to add projects and notes