Reference Only

M2018TNW01

End of Life
Rocker Switches (ON)OFF(ON) FRME MNT SOLDER LUG BODY ONL

Manufacturer:

Mfr Part:
M2018TNW01

TTI Part:
M2018TNW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
ActuatorWithout Cap
Mounting StylePanel Mount, Flange
PackagingBulk
Actuator StyleWithout Cap
Product TypeRocker Switches
SeriesM
SubcategorySwitches
Part # AliasesM-2018N

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.58$10.58
Need more?

My Notes

Sign into see notes.