Reference Only

M2018SS4W01

End of Life
Toggle Switches (ON)OFF(ON) .413 BAT .350 BUSHNG SLDR LU

Manufacturer:

Mfr Part:
M2018SS4W01

TTI Part:
M2018SS4W01

EDA / CAD Models

Alternate Part Number

MN18SS4W01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Bushing SizeM6
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesM
PackagingBulk
Actuator StyleBat
Life25000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMN18SS4W01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,1
Warning: Cancer Harm - www.p65warnings.ca.gov

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.38$63.80
Need more?
Sign in to add projects and notes