Reference Only

M2018B2B3A01

End of Life
Toggle Switches (ON)OFF(ON) .689 LRG BAT SPLPRF BSHG SLD

Manufacturer:

Mfr Part:
M2018B2B3A01

TTI Part:
M2018B2B3A01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating400 mA, 6 A
Voltage Rating AC28 VAC, 125 VAC
Voltage Rating DC28 VDC
Bushing SizeM12
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
IP RatingIP67
SeriesM
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM-2018-N491

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.22$16.22
Need more?
Sign in to add projects and notes