Reference Only

M2013WBW01

End of Life
Toggle Switches 3-6A 125-250VAC SPDT ON-OFF-ON SLDR IP68

Manufacturer:

Mfr Part:
M2013WBW01

TTI Part:
M2013WBW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating3 A, 4 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP68
SeriesM Series Dual Seal
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMN13WBW01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.58$17.58
Need more?
Sign in to add projects and notes