Reference Only

M2013SS1W03

End of Life
Toggle Switches ON-OFF-ON PC SPDT

Manufacturer:

Mfr Part:
M2013SS1W03

TTI Part:
M2013SS1W03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Pin
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesM
PackagingBulk
Actuator StyleBat
Life25000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMN13SS1W03

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$9.64
Need more?
Sign in to add projects and notes