Reference Only

M2013Q4S4W01

End of Life
Toggle Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
M2013Q4S4W01

TTI Part:
M2013Q4S4W01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Bushing SizeM6
ActuatorCone
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
SeriesM
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.09$6.09
Need more?

My Notes

Sign into see notes.