Reference Only

M2013B2B3G01/CUL

End of Life
Toggle Switches 0.4VA@28VAC SPDT ON-OFF-ON

Manufacturer:

Mfr Part:
M2013B2B3G01/CUL

TTI Part:
M2013B2B3G01/CUL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeM12
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
ComplianceUL; cUL
IP RatingIP67
SeriesM
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Mounting MethodBushing
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes