Reference Only

M2012TYW01

End of Life
Rocker Switches ON-ON FRAME MOUNT SOLDER LUG BODY ONLY

Manufacturer:

Mfr Part:
M2012TYW01

TTI Part:
M2012TYW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating4 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
ActuatorWithout Cap
Mounting StylePanel Mount, Flange
Terminal SealEpoxy
PackagingBulk
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life50000 Cycle
MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesM
SubcategorySwitches
Part # AliasesM-2012Y

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.29$6.29
Need more?

My Notes

Sign into see notes.