Reference Only

M2012TJW01

End of Life
Rocker Switches ON-ON SNAP-IN MOUNT SOLDER LUG BODY ONLY

Manufacturer:

Mfr Part:
M2012TJW01

TTI Part:
M2012TJW01

EDA / CAD Models

Alternate Part Number

MN12TJW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating4 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
ActuatorWithout Cap
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleWithout Cap
Mounting TypeSnap In
Product TypeRocker Switches
SeriesM
SubcategorySwitches
Part # AliasesM-2012J

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.38$7.38
Need more?

My Notes

Sign into see notes.