Reference Only

M2012S2D3W01

End of Life
Toggle Switches ON-ON .200 SPLSHPF 1/4" BSHING SLDR LUG

Manufacturer:

Mfr Part:
M2012S2D3W01

TTI Part:
M2012S2D3W01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating4 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
SeriesM
PackagingBulk
Actuator StyleBat
Life25000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM-2012-N366

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);bis(,-dimethylbenzyl) peroxide (80-43-3);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$5.46
Need more?
Sign in to add projects and notes