Reference Only

M2011S3A1W01

End of Life
Toggle Switches Series M20 Miniature Bushing Mount

Manufacturer:

Mfr Part:
M2011S3A1W01

TTI Part:
M2011S3A1W01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating4 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesM
PackagingBulk
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);bis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.25$32.50
Need more?
Sign in to add projects and notes