Reference Only
M2011B2B3W03
End of Life
Toggle Switches ON-OFF .689 LRG BAT SPLPRF BSHG PC TERM
Datasheet
M2011B2B3W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Pin | |
| Current Rating | 4 A, 6 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Standard | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Series | M | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Life | 25000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | M-2011-N553 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |