Reference Only
M2011B2B1W03
End of Life
Toggle Switches ON-OFF SPST NO CAP
Datasheet
M2011B2B1W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 4 A, 6 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Bat | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | MN11B2B1W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Dechlorane plus; Dec |